
The PAM8603EDHR is an audio amplifier from Diodes, featuring a maximum output power of 3W and a supply voltage range of 2.5V to 5.5V. It is packaged in a SOP package and is designed for surface mount applications. The amplifier operates within a temperature range of -20°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Diodes PAM8603EDHR technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PAM8603EDHR to view detailed technical specifications.
No datasheet is available for this part.
