
The PAM8610TR is a surface mount audio IC from Diodes, packaged in a QFN format. It operates within a temperature range of -20°C to 85°C and is capable of delivering up to 10W of output power. The device is RoHS compliant and suitable for use in applications where a supply voltage between 7V and 15V is required.
Diodes PAM8610TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8610TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
