
The PAM8615RHR is a surface mount audio amplifier from Diodes, packaged in a TSSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 26V and a minimum supply voltage of 10V. This amplifier has a power supply rejection ratio of 60dB and a voltage gain of 20dB. It is RoHS compliant and not radiation hardened.
Diodes PAM8615RHR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 32W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8615RHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
