Diodes PAM99700AC technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Max Input Voltage | 500V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 500V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM99700AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
