
Diodes PB605 technical specifications.
| Current Rating | 6A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PB605 to view detailed technical specifications.
No datasheet is available for this part.
