Diodes PB66 technical specifications.
| Current Rating | 6A |
| Lead Free | Exempt |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PB66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.