The PBF930001 is a surface mount oscillator from Diodes, featuring a frequency of 159.375MHz and a stability of 50ppm. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 88mA. The oscillator is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Diodes PBF930001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 159.375MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ PB |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBF930001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.