Diodes PBG110005 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.133MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ PB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBG110005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.