Diodes PBL401 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PBL401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.