Diodes PBPC301 technical specifications.
| Forward Current | 3A |
| Height | 6.86mm |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Screw |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBPC301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.