Diodes PBPC806 technical specifications.
| Forward Current | 8A |
| Height | 7.6mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBPC806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
