The PBU1007 is a 1kV 10A bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a through hole package with a height of 19.3mm, length of 23.7mm, and width of 7.1mm. The device is RoHS compliant and has a maximum reverse current of 10uA.
Diodes PBU1007 technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBU1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
