Diodes PD10GE159 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 159.375MHz |
| Frequency Stability | 50ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD10GE159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
