
Schottky rectifier diode, 0.2A average rectified current, 30V repetitive reverse voltage. Features 200mA forward current, 600mA peak non-repetitive surge current, and 2µA max reverse current. Operates from -65°C to 125°C with a 5ns reverse recovery time. Surface mountable in an ultra-small plastic package (2.8mm x 1.78mm x 0.98mm), 10.9pF capacitance. RoHS and REACH SVHC compliant.
Diodes PD3S0230-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10.9pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S0230-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
