Diodes PD3S120L-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 160uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 33A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S120L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
