Schottky rectifier diode, 1A average rectified current, 30V repetitive reverse voltage. Features 40pF capacitance, 22A peak non-repetitive surge current, and 100uA max reverse current. Operates from -65°C to 150°C. Surface mount package with dimensions of 1.9mm x 1.25mm x 0.65mm. RoHS compliant and lead-free.
Diodes PD3S130H-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 40pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S130H-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
