
Surface mount rectifier diode featuring a 1A average rectified current and 60V repetitive reverse voltage. This silicon Schottky diode offers a low capacitance of 38pF and a maximum forward surge current of 22A. Operating across a wide temperature range from -65°C to 150°C, it is housed in an ultra-small, green plastic POWERDI 323 package with 2 pins. The component is RoHS compliant and lead-free.
Diodes PD3S160-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 38pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S160-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
