
Schottky rectifier diode for general-purpose rectification. Features a 2A average rectified current and 30V repetitive reverse voltage. This surface-mount component offers a compact 1.9mm x 1.25mm x 0.65mm footprint in a PowerDI 323 package. Operates across a wide temperature range from -65°C to 150°C with a maximum forward surge current of 30A. RoHS compliant and lead-free.
Diodes PD3S230H-7 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S230H-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
