Diodes PD6250003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ PD |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD6250003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.