
General purpose rectifier diode, 1-phase, 1-element, designed for surface mount applications. Features a 3A average rectified current rating and a maximum repetitive reverse voltage of 400V. This silicon rectifier operates within a temperature range of -65°C to 150°C, with a maximum reverse current of 10µA and a peak non-repetitive surge current of 100A. Packaged in Tape and Reel, this RoHS compliant component offers a reverse recovery time of 3µs.
Diodes PDR3G-13 technical specifications.
| Average Rectified Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDR3G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
