The PDS1040Q-13 is a silicon rectifier diode with a maximum operating temperature of 180°C and a minimum operating temperature of -65°C. It has a pin count of 3 and a terminal position of dual. The diode element material is silicon and the diode type is a rectifier diode. The part is rated for a maximum reverse voltage of 40V.
Diodes PDS1040Q-13 technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PDS1040Q-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.