General purpose rectifier, 10A average rectified current, 45V repetitive reverse voltage. Features a maximum forward surge current of 275A and a maximum operating temperature of 150°C. This surface mount component has a DC rated voltage of 45V and a maximum reverse current of 600uA. Packaged in tape and reel, it is RoHS compliant.
Diodes PDS1045-13 technical specifications.
| Average Rectified Current | 10A |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 275A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 275A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS1045-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
