Diodes PDS3200Q-13 technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS3200Q-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
