
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 40V repetitive reverse voltage. Operates from -65°C to 150°C with a 1ns reverse recovery time. Packaged in a POWERDI 5 surface-mount plastic package, supplied on tape and reel. RoHS compliant and lead-free.
Diodes PDS340-13 technical specifications.
| Average Rectified Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS340-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
