Schottky rectifier diode for general-purpose rectification. Features a 4A forward current rating and a 200V repetitive peak reverse voltage. Operates across a wide temperature range from -65°C to 175°C. This single-element silicon device has three terminals with dual terminal positioning.
Diodes PDS4200HQ-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PDS4200HQ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.