
Surface mount rectifier diode featuring a 5A average rectified current and 60V repetitive reverse voltage. This silicon Schottky diode offers a 5A forward current and a 120A peak non-repetitive surge current. Operating across a wide temperature range from -65°C to 150°C, it is housed in a GREEN plastic POWERDI 5 package with 3 pins. RoHS compliant and lead-free, this component is supplied on tape and reel.
Diodes PDS560-13 technical specifications.
| Average Rectified Current | 5A |
| Current | 5A |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS560-13 to view detailed technical specifications.
No datasheet is available for this part.
