
Schottky rectifier diode for general-purpose rectification, featuring an 8A average rectified current and a 35V maximum repetitive reverse voltage. This surface-mount component offers a 1ns reverse recovery time and a 120A peak non-repetitive surge current. Operating across a temperature range of -65°C to 125°C, it is housed in a POWERDI 5 plastic package and supplied on tape and reel.
Diodes PDS835L-13 technical specifications.
| Average Rectified Current | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.4mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS835L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
