General purpose rectifier diode, 4A average rectified current, 200V repetitive reverse voltage. Features 4A forward current, 125A surge current, and 5µA reverse current. Operates from -65°C to 175°C, with a 25ns reverse recovery time. Surface mountable in a POWERDI 5 package, 3-pin configuration, lead-free and RoHS compliant.
Diodes PDU420-13 technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 125A |
| Mount | Surface Mount |
| Output Current | 4A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDU420-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
