General purpose rectifier diode, 6A average rectified current, 200V repetitive reverse voltage. Features a 6A forward current, 150A peak non-repetitive surge current, and 25ns reverse recovery time. Operates from -65°C to 175°C with a maximum reverse current of 5µA. This surface mount device is housed in a POWERDI 5 plastic package, measuring 4.05mm x 5.45mm x 1.15mm, and is supplied on tape and reel.
Diodes PDU620-13 technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 95°C/W |
| Output Current | 6A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDU620-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
