Diodes PEEL18CV8S-15 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Weight | 0.028254oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL18CV8S-15 to view detailed technical specifications.
No datasheet is available for this part.