Diodes PEEL18CV8SI-25 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL18CV8SI-25 to view detailed technical specifications.
No datasheet is available for this part.