Diodes PEEL18CV8ZS-25 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Weight | 0.028254oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL18CV8ZS-25 to view detailed technical specifications.
No datasheet is available for this part.