The PEEL18CV8ZT-25L is an 8-macrocell IC from Diodes, packaged in a TSSOP package. It operates at a maximum frequency of 38.4MHz and has a supply voltage range of 4.5-5.5V. The IC is RoHS compliant and has a maximum supply current of 5mA. It can be used in applications where a high level of integration is required, and it is suitable for use in temperatures ranging from -40°C to 85°C.
Diodes PEEL18CV8ZT-25L technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PEEL18CV8ZT-25L to view detailed technical specifications.
No datasheet is available for this part.