The PEEL 18LV8ZS microcontroller is a single-chip device with 8 macrocells. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in a SOIC-20 package and is compliant with RoHS regulations. The microcontroller has a maximum operating frequency of 50MHz and a propagation delay of 15ns. It consumes an operating supply current of 3mA.
Diodes PEEL18LV8ZS-25L technical specifications.
| Package/Case | SOIC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Macrocells | 8 |
| Operating Supply Current | 3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PEEL18LV8ZS-25L to view detailed technical specifications.
No datasheet is available for this part.