Diodes PEEL18LV8ZSI-35 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 27.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Macrocells | 8 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Weight | 0.028254oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL18LV8ZSI-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.