Diodes PEEL22CV10AZJ-25L technical specifications.
| Package/Case | PLCC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Current | 5mA |
| Package Quantity | 38 |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PEEL22CV10AZJ-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.