Diodes PEEL22LV10AZT-25 technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Macrocells | 10 |
| Package Quantity | 62 |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL22LV10AZT-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.