
The PI2DBS412ZHEX is a surface mount multiplexer/demultiplexer from Diodes with a bandwidth of 1.8GHz and a frequency of 5.0688MHz. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a packaging of tape and reel with 3500 units per package.
Diodes PI2DBS412ZHEX technical specifications.
| Bandwidth | 1.8GHz |
| Package/Case | Metal |
| Frequency | 5.0688MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Number of Switches | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2DBS412ZHEX to view detailed technical specifications.
No datasheet is available for this part.