Diodes PI2DDR3212ZLE technical specifications.
| -3db Bandwidth | 2.7GHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 14 |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2DDR3212ZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.