Diodes PI2EQX3201BLZFEX technical specifications.
| Data Rate | 3Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 90mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3201BLZFEX to view detailed technical specifications.
No datasheet is available for this part.