
The PI2EQX4402DNBEX is a specialized telecom IC from Diodes, packaged in an LFBGA-84 package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free and RoHS regulations. The IC is available in quantities of 2000 units per reel, packaged in tape and reel format.
Diodes PI2EQX4402DNBEX technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX4402DNBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.