Diodes PI2EQX4402NBE technical specifications.
| Package/Case | LFBGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX4402NBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.