Diodes PI2EQX5804DNJE technical specifications.
| Package/Case | LBGA |
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -500mV |
| Number of Channels | 4 |
| Operating Supply Current | 800mA |
| Package Quantity | 176 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| Supply Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5804DNJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
