Diodes PI2EQX6804-ANJE technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 50mV |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 176 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX6804-ANJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.