Diodes PI2EQX6804-ANJEX technical specifications.
| Package/Case | LBGA |
| Data Rate | 6.5Gbps |
| Input | CML |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX6804-ANJEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.