Diodes PI2EQX6814NJE technical specifications.
| Package/Case | LBGA |
| Data Rate | 6.5Gbps |
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX6814NJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
