Diodes PI2EQXDP101-AZFEX technical specifications.
| Package/Case | TO-1 |
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQXDP101-AZFEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.