Diodes PI2PCIE2442ZHE technical specifications.
| -3db Bandwidth | 2.5GHz |
| Data Rate | 5000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 41 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2PCIE2442ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.