The PI3A412ZHE is a quad 16-channel multiplexer from Diodes, featuring a JEDEC package code of S-PQCC-N16 and a temperature grade of industrial. It operates within a supply voltage range of 1.8 to 4.2V and has a maximum operating temperature of 85 degrees Celsius. The device has 16 terminals and a terminal position of quad. It is available in a 3mm x 3mm package type, with a width and length of 3mm.
Diodes PI3A412ZHE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3A412ZHE to view detailed technical specifications.
No datasheet is available for this part.