Diodes PI3B16224B technical specifications.
| High Level Output Current | -120mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B16224B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.